You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5" (115mm) Electronics End Cutting Nipper Pliers - 

64 02 115

64 02 115 - 4.5" (115mm) Electronics End Cutting Nipper Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
64 02 115
Order Code:
TL23892
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773035343

Product Overview

64 02 115 is an electronics end-cutting nipper. The mirror polish together with a fine film of oil offers effective rust protection and no circuit faults caused by peeling chrome from plated tools. It has cutting edge hardness (approx. 56 HRC) for longer life and for more durable cutting. It features precision pliers for ultra-fine cutting work in electronics and fine mechanics.
  • Ball bearing steel, laser-hardened cutting edges material type
  • Multi-component handle type, polished surface finish
  • Box-joint with rivet joint type, small bevel cutting edge shape
  • Semi-flush cutting result, DIN ISO 9654 standard, precision box joint allows for greater stability
  • 1/64" cutting capacity - hard wire (steel wire)
  • 3/64" cutting capacity - medium hard wire (nail)
  • 5/64" cutting capacity - soft wire
  • 15/64" jaw length, 7/16" jaw width, 19/64" jaw thickness, 7/16" tip width, 90° angled head
  • 15/64" blade length, semi-flush cut, with small bevel, end cutter style
  • Dimension is 115 x 62 x 17mm

Footnotes

Do not use on live circuits. Always switch off power. Always wear approved eye protection.

Product Information


:
Oblique

:
115mm

:
End

:
2mm

:
56°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773035343

6 In stock Need more?

???PF_PDP_RSP_SUP???

£39.17 ( £47.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.17 (£47.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --