You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Adjustable Pliers Wrench -
86 01 300
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 86 01 300
- Order Code:
- TL23342
- Product Range
- Knipex - Adjustable Plier Wrench
- Also Known As:
- GTIN UPC EAN: 4003773084662
Product Range Selector (Knipex - Adjustable Plier Wrench)
See all from this product rangeProduct Overview
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome!
- Adjustable tightening tool
- Also excellent for gripping, holding, pressing and bending workpieces
- Push the button for adjustment on the workpiece
- Zero backlash jaw pressure prevents damage to edges of sensitive components
- Parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size
- Reliable catching of the hinge bolt: no unintentional shifting
- The ratchet type principle allows quick and easy tightening and release of all bolted connections
- Lever transmission greater than 10:1 for strong gripping power
- Grips widths across flats up to Ø 68mm (2 1/2") thanks to two additional adjustment positions
Warnings
Product Information
- :
- Wrench
- :
- 68mm
- :
- 300mm
- :
- Knipex - Adjustable Plier Wrench
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 02/02/26
Order now. Pay nothing until products are dispatched6 more will be available week commencing 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.13 (£79.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























