You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165mm Length Chrome Plated Cable Shear with 50mm² Capacity -
95 16 165
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 95 16 165
- Order Code:
- TL10879
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773039648
- Technical Datasheet:
- 95 16 165 Datasheet
Product Overview
- For cutting copper and aluminium single conductors as well as multiple stranded cables
- Clean and smooth cut without crushing and deformation
- Not suitable for steel wire and hard drawn copper conductors
- Precision-ground, hardened blades
- Easy cutting with one-hand operation
- With guard
- Adjustable bolted joint, self-retaining screw
Product Information
- :
- 165mm
- :
- 15mm
- :
- Aluminium & Copper Cables
- :
- Shear
- :
- Knipex - VDE Cable Shears
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.44 (£52.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























