You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Ultra-HD HDBaseT Transmitter & Step-In Commander with HDMI, VGA, Ethernet, RS232 and Stereo Audio -
DIP-20
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- DIP-20
- Order Code:
- AV26672
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063075897
- Technical Datasheet:
- DIP-20 Datasheet
Product Overview
- Maximum transmission range; 130m range at 1080p Full-HD @60Hz @36bpp in normal mode
- 10.2Gb/s Max data rate (3.4Gb/s per channel)
- Automatic live input detection and selection
- Analogue audio detection and embedding
- Local Step-In switching (button & contact closure)
- Kramer Intelligent EDID processing system ensures plug and play operation for HDMI systems
- PoE support for powering a remote receiver
- Remote switches for input switching, step-in, volume control and device reset controls
- Connections: 2x HDMI in, 1x VGA in, 1x HDBT out, 3.5mm in/out, RJ45, 2x RS-232 3-pin terminal block, Mini USB
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor, DisplayPort/HDMI adaptor cable, black panel and user guide
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £785.00 (£942.00) | ( ) |
| 3+ | £765.00 (£918.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























