You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA & 4K HDMI Automatic Video Switch -
DIP-31
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- DIP-31
- Order Code:
- AV27294
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063080037
Product Overview
- Supports resolutions up to WUXGA and 4K UHD @60Hz (4:2:0)
- Automatic analogue audio detection and embedding
- 10.2Gb/s maximum data rate (3.4Gb/s per graphic channel)
- HDCP compliant – works with sources that support HDCP repeater mode
- HDMI with Deep Color, x.v.Color™ and 3D
- Supports manual or automatic input selection based on: priority selection, video clock presence or last connected input
- Acts as a Step−in commander when connected to a matrix switcher that supports Step−in over HDMI
- Lockable EDID with I-EDIDPro™ EDID Processing; the intelligent EDID handling & processing algorithm ensures Plug & Play operation for HDMI systems
- Control via Kramer Protocol 3000 and embedded web pages over a LAN
- Remote control via contact-closure switches
- Provides an RS-232 data port for controlling external devices
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £499.00 (£598.80) | ( ) |
| 2+ | £488.00 (£585.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























