You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVoIP Decoder for KDS-7 Series, 4K over 1G Network -
KDS-DEC7
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- KDS-DEC7
- Order Code:
- AV30487
- Product Range
- Kramer KDS-7 AVoIP System
- Also Known As:
- GTIN UPC EAN: 7291063096472
- Technical Datasheet:
- KDS-DEC7 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Kramer KDS-7 AVoIP System)
See all from this product rangeProduct Overview
- Receive streaming 4K video signals over IP from HDMI
- Max end-to-end streaming resolution 4K 30Hz (4:4:4)
- Supports LPCM, Dolby and DTS audio formats
- Transmit USB, IR, RS23 and CEC signals over the network
- Create large video walls up to 16x16
- Supports up to 999 channels
- HDMI input on decoder unit
- Analogue audio embedding and de-embedding
- Fully configurable KVM roaming
- Powered by PoE (37-57V, 13W max power) or optional 24V DC power supply
- Convenient front panel controls & LCD display
- Kramer MegaTOOLSâ„¢ aluminium enclosure
- Connections: 2x RJ45, HDMI in/out, 2x USB-A, 3.5mm IR, RS232/Audio terminal block
- Dimensions (HxWxD): 28x190x145mm
Product Information
- :
- Kramer KDS-7 AVoIP System
- :
- -
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £600.95 (£721.14) | ( ) |
| 3+ | £570.65 (£684.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























