You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI OVER CAT5/6 RECEIVER -
PT-572+
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- PT-572+
- Order Code:
- AV21918
- Also Known As:
- GTIN UPC EAN: 7290012307553
- Technical Datasheet:
- PT-572+ Datasheet
Product Overview
- HDTV, HDMI 1.3 & HDCP Compliant
- Supports HDMI 1.4 with Deep Colour, x.v.Colour™, Lip Sync, Uncompressed Audio & Dolby TrueHD, DTS-HD
- 3D Pass-Through
- DGKat™ Signal Integration
- Unique technology converts TMDS as well as control/communication to signals over twisted pair cables
- Up to 100m (330ft) at 1080i or up to 90m (295ft) at 1080p on shielded BC-DGKat723 cable
- Requires shielded twisted pair (STP) cable for optimum range and performance
- EDID PassThru
- LED Status Indication
- Power Connect™ System, a single connection to the transmitter powers the receiver
- Max. Data Rate: 1.65Gbps bandwidth per graphic channel
- Inputs/Outputs: HDMI & RJ45 Sockets
- Dimensions: 62 x 52 x 24mm
- Weight: 0.14kg
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £180.79 (£216.95) | ( ) |
| 3+ | £168.67 (£202.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























