You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Way 4K UHD 60Hz HDMI 2.0 Switch - 

SWT3-41-H

SWT3-41-H - 4 Way 4K UHD 60Hz HDMI 2.0 Switch
SWT3-41-H - 4 Way 4K UHD 60Hz HDMI 2.0 Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
SWT3-41-H
Order Code:
AV30484
Product Range
Kramer SWT3 4K HDMI 2.0 Switches
Also Known As:
GTIN UPC EAN: 7291063099442
Technical Datasheet:
SWT3-41-H   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Kramer SWT3 4K HDMI 2.0 Switches)

See all from this product range

Product Overview

The Kramer SWT3−41−H is an intelligent 4 way automatic HDMI switch, supporting video signals up to 4K UHD @60Hz (4:4:4). Built for ease of use, the switch is Plug & Play and features priority and last-connected switching combined with intuitive management and control options.
  • 18Gb/s Maximum bandwidth, supporting resolutions up to 4K @60Hz (4:4:4)
  • HDMI 2.0 supports HDCP 2.2, deep colour, Dolby TrueHD, DTS-HD and 3D
  • Multi-channel audio switching for studio-grade surround sound
  • Audio signal is de-embedded, converted to analogue and sent to the balanced output
  • I–EDIDPro™ Intelligent EDID processing for plug & play compatibility
  • Comprehensive control options: remote IP, web UI, panel buttons and remote contact-closure buttons
  • Intelligent control gateway and 802.1x Authentication for secure operation
  • Multiple control options for flexible operation: remote IP, web UI, panel buttons and remote contact-closure buttons
  • Intelligent control gateway and 802.1x Authentication for secure operation
  • Comprehensive LED status indicators for management and troubleshooting
  • Kramer compact DemiTOOLS™ fanless enclosure for easy mounting
  • Supports PoE power via LAN port
  • Connections: 4x HDMI in, HDMI out, RJ45 LAN, Audio/GPIO/RS232 terminal block
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Switch, AC adaptor and user guide

Product Information


:
Kramer SWT3 4K HDMI 2.0 Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7291063099442

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£459.55 ( £551.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £459.55 (£551.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £429.25 (£515.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --