You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Content Presentation, Collaboration and Conferencing Solution Device -
VIA CONNECT2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VIA CONNECT2
- Order Code:
- AV30417
- Product Range
- KRAMER VIA Series - Wireless Presentation Devices
- Also Known As:
- GTIN UPC EAN: 7291063092306
- Technical Datasheet:
- VIA CONNECT2 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (KRAMER VIA Series - Wireless Presentation Devices)
See all from this product rangeProduct Overview
- Wireless content sharing and collaboration applications
- Optimised for video conferencing using room peripherals
- A simple and intuitive user interface enables iOS, Android, Chromebook, PC, and Mac device users to connect to a main display. 2.4GHz/5GHz WiFi & MIMO antennas
- Automatically stops presentation when leaving the room
- Clientless Connectivity - Airplay, Miracast, Join Through Browser
- Optimised for video conferencing - Room devices driver feature allows users to wirelessly connect to the professional grade camera & AV meeting spaces
- Calendar widget on the wallpaper for instant connectivity within one click
- 3rd Party Web Applications - Run directly from the device without needing to use the application
- Powerful Security Feature - 802.1x User authentication, 1024 bit encryption, dynamic room code
- Built–In WiFi and LAN
- Comprehensive Collaboration Functionality - Whiteboard, filesharing, View Main Display, chat, etc
- High Quality Video Streaming - Supports up to 4K@60Hz resolution using the VIA app Multimedia feature
- Simultaneous Display - Four participants can simultaneously present content on the main display
- Stream live content from meeting rooms, classrooms and studios using RTMP/RTMPS to all the leading platforms, like YouTube™, Kaltura™, Panopto™ and more
- Up to 4K at 60Hz HDMI Wired Input - Enables hardwiring, auto switching, for connecting a computer or any HDMI compatible device camera
- Wireless USB - Supports Microphone, Speaker & Camera
- Cloud Based Management - Seamlessly compatible with VIA Site Management (VSM)
- Easy and Flexible Installation - With a super compact form factor, it can be discreetly installed on the back of a display, projector or almost anywhere
- Ports: 1x RJ45 socket, 2x USB 3.0 Type A socket, 1x USB socket and 2 Pin connector (Video switching)
- Dimensions (WxDxH): 73x73x33.4mm
Product Information
- :
- KRAMER VIA Series - Wireless Presentation Devices
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £907.99 (£1,089.59) | ( ) |
| 3+ | £853.45 (£1,024.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























