You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x1 Balanced Stereo Audio Mechanical Switch -
VS-4X
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VS-4X
- Order Code:
- AV25823
- Also Known As:
- GTIN UPC EAN: 7291063005023
- Technical Datasheet:
- VS-4X Datasheet
Product Overview
- Mechanical (passive) switching system
- Audio bandwidth: 100kHz (-3dB)
- 4x2 Crosspoints for stereo audio
- Up to +30dBu signal levels
- Connections: 4x Balanced XLR input, 1x balanced XLR output
Contents
Switch and user guide
Product Information
Technical Documents (2)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £190.89 (£229.07) | ( ) |
| 3+ | £180.79 (£216.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























