You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSI PCB Mountable Miniature Socket, Type J, Thermocouple, Black -
AM-J-PCB
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- AM-J-PCB
- Order Code:
- SN36866
- Product Range
- -
- Also Known As:
- AM-J-PCB
- Technical Datasheet:
- AM-J-PCB Datasheet
Product Overview
- Solid pins for direct PCB mount, 1.3mm diameter pins x 7.9mm pitch
- Provision for cold junction sensor
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Product Information
- :
- Socket
- :
- J
- :
- Thermocouple
- :
- Miniature (Black)
- :
- 2Pins
- :
- ANSI
- :
- -
- :
- 220°C
- :
- -
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.05 (£2.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























