You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTD Sensor, Platinum Sensing Resistor, Thin Film, -50°C to 500°C, 1 kohm -
DM-311
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- DM-311
- Order Code:
- SN36888
- Product Range
- -
- Also Known As:
- DM-311-D
- Technical Datasheet:
- DM-311 Datasheet
Product Overview
- Vibration-resistant
- Pt100 sensor elements approved to IEC751 Class A, B and 1/3DIN standards
- 38.5Ω (nominal) Fundamental interval (0°C to 100°C)
0.5°C/mW Self heating - 0.1s Thermal response
- ±0.05% Stability
Applications
Sensing & Instrumentation
Product Information
- :
- Component with Leads
- :
- -50°C
- :
- 500°C
- :
- Class 1/3 DIN
- :
- -50°C
- :
- 1kohm
- :
- 500°C
- :
- 1kohm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.08 (£7.30) | ( ) |
| 5+ | £5.85 (£7.02) | ( ) |
| 10+ | £5.65 (£6.78) | ( ) |
| 25+ | £5.37 (£6.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























