You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTD Sensor, Platinum Sensing Resistor, Thin Film, -50°C to 500°C, 100 ohm, - 

DM-510

DM-510 - RTD Sensor, Platinum Sensing Resistor, Thin Film, -50°C to 500°C, 100 ohm,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DM-510
Order Code:
SN36887
Product Range
-
Also Known As:
DM-510-D
Technical Datasheet:
DM-510   Datasheet
See all Technical Docs

Product Overview

DM-510 is a 100 ohm flat film detector. It is resistant to vibration and shock.
  • 2 x 5mm size
  • Tolerance - Class 1/3 DIN in accordance with IEC 60751
  • Sensor type is Pt100 (100 ohms at 0°C)
  • Thin film, 10mm tails element
  • Maximum temperature is +500°C, minimum temperature is -50°C
  • 38.5ohms (nominal) fundamental interval
  • 100 ohms ice point resistance
  • 0.5°C/mW self-heating, ±0.05% stability
  • 0.4s at t0.9 (in water at 0.4m/sec) thermal response

Product Information


:
Component with Leads

:
-50°C

:
500°C

:
Class 1/3 DIN

:
-50°C

:
100ohm

:
500°C

:
100ohm

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

DM-510-D

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.34 ( £10.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.34 (£10.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.04 (£9.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.75 (£9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.37 (£8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --