You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Socket, Clip -
IM-K-FF (IEC)
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- IM-K-FF (IEC)
- Order Code:
- SN35316
- Product Range
- -
- Also Known As:
- IM-K-FF
- Technical Datasheet:
- IM-K-FF (IEC) Datasheet
Product Overview
- Panel mounting
- Nylon clip for quick, simple fixing to panel
- Maximum continuous operating temperature 120°C
- Colour coded with green in accordance with IEC specification
- Type K contacts are made from true thermocouple alloys
- Polarized by means of unequally sized pins
Applications
Power Management, Industrial
Product Information
- :
- Socket
- :
- K
- :
- Thermocouple
- :
- Miniature (Green)
- :
- 2Pins
- :
- IEC
- :
- -
- :
- 120°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 22/02/26
Order now. Pay nothing until products are dispatched20 more will be available week commencing 22/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.49 (£2.99) | ( ) |
| 5+ | £2.40 (£2.88) | ( ) |
| 10+ | £2.32 (£2.78) | ( ) |
| 25+ | £2.20 (£2.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























