You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type K Connector, Plug -
IM-K-M (IEC)
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- IM-K-M (IEC)
- Order Code:
- SN35314
- Product Range
- -
- Also Known As:
- IM-K-M
- Technical Datasheet:
- IM-K-M (IEC) Datasheet
Product Overview
- Maximum continuous operating temperature of 220°C
- Colour coded with green in accordance with IEC specification
- Type K contacts are made from true thermocouple alloys
- Contacts are polarized by means of unequally sized pins to ensure correct connection
- Connecter will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
Applications
Power Management, Industrial
Product Information
- :
- Plug
- :
- K
- :
- Thermocouple
- :
- Miniature (Green)
- :
- 2Pins
- :
- IEC
- :
- -
- :
- 220°C
- :
- -
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.70 (£2.04) | ( ) |
| 5+ | £1.64 (£1.97) | ( ) |
| 10+ | £1.58 (£1.90) | ( ) |
| 25+ | £1.50 (£1.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























