You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat7 LSOH SFTP Ethernet Patch Lead, 5m White -
50028PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 50028PI
- Order Code:
- CS37605
- Product Range
- Labgear Cat7 SFTP Patch Leads
- Also Known As:
- GTIN UPC EAN: 5050171084045
Product Range Selector (Labgear Cat7 SFTP Patch Leads)
See all from this product rangeProduct Overview
- Cat7 cable supports 600MHz bandwidth and 10Gb/s high speed data transmission
- Suitable for Power over Ethernet (PoE) applications
- Conforms to ANSI/TIA-568-C.2 and ISO/IEC 11801 standards
- Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
- White cable jacket provides a clean, professional look for office environments
- Copper plated connectors with snagless boots
Product Information
- :
- RJ45 Plug to RJ45 Plug
- :
- 5m
- :
- 16.40ft
- :
- White
- :
- Labgear Cat7 SFTP Patch Leads
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 15/02/26
Order now. Pay nothing until products are dispatched27 more will be available week commencing 15/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.58 (£5.50) | ( ) |
| 5+ | £4.24 (£5.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























