You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mount Box with Twin SC Adaptor -
60203PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 60203PI
- Order Code:
- CS37601
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171088227
Product Overview
- Surface mounting box for fibre Optic applications
- Twin SC adaptors provide flexibility for network connections
- Intuitive installation process for quick and easy setup
- Compact size with clean, modern design for use in professional environments
- Robust and durable construction ensures long-lasting performance
- 10mm Internal box depth
- Wall mountable design
- Dimensions (HxWxD): 120x130x10mm
Product Information
- :
- SC Terminal
- :
- 1 x 2 (Ganged)
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.58 (£3.10) | ( ) |
| 5+ | £2.38 (£2.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























