You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Splitter, 12 Way, 5-1000MHz -
FJU112
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- FJU112
- Order Code:
- AP04149
- Also Known As:
- GTIN UPC EAN: 5050171088609
- Technical Datasheet:
- FJU112 Datasheet
Product Overview
- Splits a UHF signal across up to twelve receivers
- All ports 75Ω, F connectors
- Two ground terminals
- Aluminium alloy, die-cast housing
- Screening factor Class A
- Supplied with fixing screws
- Operating frequency: 5-1,000MHz
Product Information
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.91 (£31.09) | ( ) |
3+ | £23.99 (£28.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.