You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Satellite Meter -
S201
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- S201
- Order Code:
- IN08380
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171077924
- Technical Datasheet:
- S201 Datasheet
Product Overview
- Compatible with DVB-S/S2 DISEqC 1.0/1
- Sound and light aids final adjustment
- Protective sleeve and neck strap
- Built-in magnetic compass and LED torch light
- Rechargeable Li-Ion battery and charger
- Supplied with silicon protective holster and clip-on neck/shoulder strap
- Input frequency: 950-2150MHz
- Signal input level: -65 to -25dBm
Product Information
- :
- 950MHz to 2.15GHz
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.95 (£107.94) | ( ) |
| 3+ | £86.41 (£103.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























