You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD Free to Air Satellite Receiver -
VSAT02
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- VSAT02
- Order Code:
- AP04151
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171088722
- Technical Datasheet:
- VSAT02 Datasheet
Product Overview
- Full compliance with DVB-S/S2/S2X
- EPG shows now and next TV programs
- Supports DiSEqC 1.0/1.1/1.2 and USALS systems
- PAL and NTSC auto switch
- Parental control options
- Save favourites to editable groups option
- Auto scan/TP scan/blind scan search options
- Support for teletext and subtitles
- Selectable outputs 1080p, 1080i, 720p, and 576p formats
- User-friendly, 44-key remote control
- USB 2.0 ports on the front and back of the receiver can be used to plug in USB devices for PVR recording and multimedia playback
- Playback formats include photo, video, and music files
- Supplied with power adaptor (1.2m cable), 1m HDMI cable, 1m 1-to-3 phono cable, remote control, and 2x AAA batteries
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.26 (£31.51) | ( ) |
| 3+ | £24.24 (£29.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























