You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Battery/Mains Active Combo Stage Monitor 8" -
FREESTYLE
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- FREESTYLE
- Order Code:
- DP36459
- Product Range
- LANEY Multi-Input Amps
- Also Known As:
- GTIN UPC EAN: 5060109453942
Product Range Selector (LANEY Multi-Input Amps)
See all from this product rangeProduct Overview
- Driver: 1x 8"
- Output power: 5W
- Inputs: CH1 XLR/6.3mm combo, CH2 2x 6.3mm jack, CH3 6.3mm jack
- All channels separate level control
- Battery operated: 6x AA
- Headphones/line out socket: 6.3mm jack
- MP3/Aux additional input: 3.5mm stereo jack
- Master volume
- DC power supply included
- Kick back format for personal monitoring
- Dimensions (HxWxD): 314x360x278mm
- Weight: 7.0kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Contents
AH-FREESTYLE, DC power supply, guitar style carry strap
Product Information
- :
- LANEY Multi-Input Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.35 (£163.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























