You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W Portable Speaker BT/AUX, Black -
F67-SUPERGROUP
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- F67-SUPERGROUP
- Order Code:
- DP36470
- Product Range
- LANEY Portable BT Speakers
- Also Known As:
- GTIN UPC EAN: 5060109456684
Product Range Selector (LANEY Portable BT Speakers)
See all from this product rangeProduct Overview
- Output power: 2x 20W
- LF driver: 4" dual coil
- HF driver: 2x ¾" dome tweeter
- HD wide stereo sound reproduction
- Fast charging battery with 20h performance on single charge
- MP3/Aux additional input: 3.5mm stereo jack
- Max SPL: 105dB
- BT version 4.1
- Controls: Bass, Treble, Volume, Pair, On/Off toggle switch
- Enclosure: Wood, bass reflex
- Frequency response: 50Hz to 20kHz
- Comes with 12V DC/3A SMPS - charges internal battery
- High quality audio cable supplied (mini jack)
- Dimensions (HxWxD): 160x265x152mm
- Weight: 2.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Product Information
- :
- LANEY Portable BT Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £166.26 (£199.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























