You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Locknut, M25x1.5 -
53119030
- Manufacturer:
- LAPP LAPP
- Manufacturer Part No:
- 53119030
- Order Code:
- CB25153
- Product Range
- SKINTOP GMP-GL-M Series
- Technical Datasheet:
- 53119030 Datasheet
Product Range Selector (SKINTOP GMP-GL-M Series)
See all from this product rangeProduct Overview
- Polyamide glass fibre-reinforced for maximum mechanical stability
- Good chemical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
- -20 to 100°C (dynamic) and -40 to 100°C (fixed) Temperature range
Applications
Maintenance & Repair, Industrial
Product Information
- :
- M25 x 1.5
- :
- Polyamide
- :
- -
- :
- 6mm
- :
- SKINTOP GMP-GL-M Series
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.40 (£0.48) | ( ) |
| 5+ | £0.34 (£0.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























