You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Dioxide WiFi Cloud Connected Data Logger -
EL-IOT-CO2
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-IOT-CO2
- Order Code:
- IN09680
- Product Range
- EasyLog Series
- Technical Datasheet:
- EL-IOT-CO2 Datasheet
Product Range Selector (EasyLog Series)
See all from this product rangeProduct Overview
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 100%RH
- Automatically uploads data to the EasyLog Cloud
- LCD display shows current, maximum and minimum readings
- Customisable alarm limits
- Status indicators and sounder
- Remote alerting via email and SMS
- Typical battery life of six months or can be mains powered
- Runs from a USB power supply (supplied with the product)
Contents
Data logger, power supply, USB cables, EL-IOT wall bracket.
Footnotes
Product Information
- :
- Carbon Dioxide, Temperature & Humidity
- :
- 1 Channel
- :
- -
- :
- 300K Samples
- :
- WiFi
- :
- LCD
- :
- EasyLog Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £130.52 (£156.62) | ( ) |
| 3+ | £121.21 (£145.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























