You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Logger, -35°C to 80°C Temp Range, 0 to 100%RH, Humidity & Dew Point, 1 Channel, 16382 Samples -
EL-USB-2-LCD
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-2-LCD
- Order Code:
- IN05778
- Product Range
- EasyLog Series
- Technical Datasheet:
- EL-USB-2-LCD Datasheet
Product Range Selector (EasyLog Series)
See all from this product rangeProduct Overview
- Capable of storing more than 16,000 temperature and humidity readings
- Compatible with free EasyLog software for setup and data analysis
- Features a high-contrast LCD with a clear 21/2-digit display for temperature and humidity readings
- Adjustable logging intervals ranging from 10 seconds to 12 hours
- Immediate, delayed and push-to-start logging
- Customisable high and low alarm thresholds for both temperature and humidity
- Dimension is 99 x 25 x 23mm
- Dimensions: 99 x 25 x 23mm
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Footnotes
Product Information
- :
- Humidity & Dew Point
- :
- 1 Channel
- :
- -
- :
- 16382 Samples
- :
- USB
- :
- LCD
- :
- EasyLog Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.65 (£84.78) | ( ) |
| 3+ | £67.67 (£81.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























