You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Data Logger, -35°C to 80°C Temp Range, 0 to 100%RH, Temperature, Humidity & Dew Point, 1 Channel - 

EL-USB-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-2
Order Code:
IN04386
Product Range
EasyLog Series
Technical Datasheet:
EL-USB-2   Datasheet
See all Technical Docs

Product Range Selector (EasyLog Series)

See all from this product range

Product Overview

Measures and stores relative humidity and temperature readings. Offers LED status indication, user settable logging rate, start-time and alarms. Downloads are stored via a PCs USB port, the software (available as a free download from www.easylogusb.com) requires Win 98/2000, XP, 7 or 8 and also allows humidity, temp and dewpoint data to be graphed and printed.
  • Records over 16,000 humidity readings
  • Records over 16,000 temperature readings
  • Measurement range from -35 to +80°C (-31 to +176°F) and 0 to 100% RH
  • USB interface for easy setup and data download
  • User-programmable sampling rate and alarm thresholds
  • LED indicators show logging and alarm status

Contents

Data Logger, ½ AA Battery and Wall Mount Clip.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Temperature, Humidity & Dew Point

:
1 Channel

:
-

:
16382 Samples

:
USB

:
LED Indicator

:
EasyLog Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

52 In stock Need more?

???PF_PDP_RSP_SUP???

£49.00 ( £58.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.00 (£58.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --