You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog Voltage USB Data Logger -
EL-USB-3
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-3
- Order Code:
- IN04387
- Product Range
- EasyLog Series
- Technical Datasheet:
- EL-USB-3 Datasheet
Product Range Selector (EasyLog Series)
See all from this product rangeProduct Overview
- Single channel data logger measures voltage from 0 to 30V DC
- Logging rates between 1 second and 12 hours
- Stores 32,510 readings
- Connection via two screw terminals
- USB interface for set-up and data download
- 3 year battery life
- Red and green LED indication
- Replaceable internal lithium battery
- USB interface for configuration and download
- Easy to use Windows control software
Contents
Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.
Product Information
- :
- Voltage
- :
- 1 Channel
- :
- -
- :
- 32510 Samples
- :
- USB
- :
- LED Indicator
- :
- EasyLog Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.19 (£62.63) | ( ) |
| 3+ | £49.11 (£58.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























