You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Data Logger, 3 to 1000ppm Measurement Range, Carbon Monoxide, 1 Channel, 32510 Samples, USB - 

EL-USB-CO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-CO
Order Code:
IN04741
Product Range
EasyLog Series
Technical Datasheet:
EL-USB-CO   Datasheet
See all Technical Docs

Product Range Selector (EasyLog Series)

See all from this product range

Product Overview

Measures and stores over 32,000 Carbon Monoxide (CO) readings over 0 to 300ppm measurement range. The user can easily set up the logging rate and start time, and download the stored data by plugging the module into a PC's USB port and running the software (available as a free download from www.easylogusb.com). The data can then be graphed, printed and exported to other applications. Data is stored in non-volatile memory and is not lost when the battery is flat. A bright red LED will flash and an alarm will sound when a preset alarm limit is exceeded.
  • Stores up to 32,510 readings
  • User programmable alarms
  • LED status indicators
  • Free EasyLog software
  • Bright LED and audible alarm indication
  • Up to 3 months continuous operation from supplied lithium battery

Contents

Data Logger, ½ AA Battery and Wall Mount Clip.

Footnotes

This product is not designed or approved for protecting humans or animal life against harmful concentrations of CO gas.

Product Information


:
Carbon Monoxide

:
1 Channel

:
-

:
32510 Samples

:
USB

:
LED Indicator

:
EasyLog Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£65.60 ( £78.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.60 (£78.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £63.63 (£76.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --