You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Bi-Hex Socket Set, 17 Piece -
3501
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 3501
- Order Code:
- TL17010
- Product Range
- Laser - Bi-Hex Socket Sets
- Also Known As:
- GTIN UPC EAN: 5018341035013
Product Range Selector (Laser - Bi-Hex Socket Sets)
See all from this product rangeProduct Overview
- Complete 17 piece Bi-Hex (12 point) Socket Set
- Features a reliable 3/8" drive size
- Sockets range in size from 8mm to 24mm for versatility
- Bi-Hex design provides 12 points of contact for quick seating over fasteners
- Size is clearly engraved on each socket for easy identification
- Manufactured from durable satin finish chrome vanadium
- Supplied on a socket rail for convenient storage and easy tool access
- Socket lengths vary from 28mm to 31mm
Product Information
- :
- 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24mm
- :
- Laser - Bi-Hex Socket Sets
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.14 (£32.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























