You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100kg Twin Suction Dent Puller -
3596
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 3596
- Order Code:
- TL16967
- Also Known As:
- GTIN UPC EAN: 5018341035969
- Technical Datasheet:
- 3596 Datasheet
Product Overview
- Heavy duty rubber suction cup, ideal for pulling out dents or carrying glass
- Lifting capacity 100kg
- Double handle creates suction
- Can also be used as a glass positioner
- Powerful grip vacuum cup
- Size: Dia (Each Cup) x Length 120 x 328mm
Product Information
- :
- Suction Lifter
- :
- 328mm
- :
- 120mm
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.58 (£15.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























