You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Grease Gun with Grease Tube -
3999
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 3999
- Order Code:
- TL16970
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018341039998
Product Overview
- Mini grease gun complete with grease tube, deal for tight areas
- Fine dispensing nozzle ensures precision greasing
- Ideal for engine bays; Also suitable for model aeroplanes, cars and toys etc
- Also perfect for precision greasing of bearings on bicycles
- Suitable for use with any 100g grease tube with a M14 x 1.5 thread
Product Information
- :
- -
- :
- Hand Operated
- :
- -
- :
- 180mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.37 (£29.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























