You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3mm x 100mm Triangle Screwdriver -
5782
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 5782
- Order Code:
- TL16934
- Product Range
- Laser - Triangle Screwdrivers
- Also Known As:
- GTIN UPC EAN: 5018341057824
Product Range Selector (Laser - Triangle Screwdrivers)
See all from this product rangeProduct Overview
- Designed for Triangle screws mainly found on toys and electrical products
- Blade manufactured from steel
- Handle made from ABS and PVC material
Product Information
- :
- 203mm
- :
- 100mm
- :
- -
- :
- Laser - Triangle Screwdrivers
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.26 (£5.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























