You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PA Power Amplifier 2x 300W 2 Ohms - 

LDDP600

New
LDDP600 - PA Power Amplifier 2x 300W 2 Ohms
LDDP600 - PA Power Amplifier 2x 300W 2 Ohms
LDDP600 - PA Power Amplifier 2x 300W 2 Ohms

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDDP600
Order Code:
DP38749
Product Range
LD Systems - DEEP2 Series - PA Power Amplifiers
Also Known As:
GTIN UPC EAN: 4049521087257

Product Range Selector (LD Systems - DEEP2 Series - PA Power Amplifiers)

See all from this product range

Product Overview

The LDDP600 from LD Systems is a PA Power Amplifier 2x 300W 2 Ohms. This amp features a clip limiter as well as every common protection circuits and is 2 Ohm and 4 Ohm (bridge) stable in continuous operation. On the rear panel you will find all the common In- and Outputs.
  • Output Power @1 kHz: 2x 300W (2 Ohm)
  • Output Power @1 kHz: 2x 400W (4 Ohm)
  • Output Power @1 kHz: 2x 300W (8 Ohm)
  • Bridge 4 Ohm: 600W
  • Bridge 8 Ohm: 800W
  • Output Circuity: Class H
  • Frequenzy Range: 20Hz - 20kHz
  • THD: 0.1 %
  • S/N Ratio: 105 dB
  • Damping Factor: 400
  • Crosstalk: 80 dB
  • Voltage Gain: 35 dB
  • Input Sensitivity: 0.775 V
  • Input Impedance: 20 kOhm
  • Protection: DC, Temp, Short circuit, Over current
  • Controls: On/Off, 2x (4x) Volume, Ground lift, Bridge/Stereo
  • Indicators: Power, Signal, Level, Limit, Protect
  • Connectors: Input: XLR-6,3mm-Combi jack/Link output: XLR/Output: SPKn-Binding post/AC Input: Volex power plug
  • Cooling System: High efficiency, two speed fan
  • Power Supply: AC ~120 V / 50-60 Hz, AC ~ 220 V / 60 Hz, AC ~ 230V / 50-60 Hz
  • Power Consumption @ Full Load: 6A
  • Dimension (WxHxD): 483mm x 88mm x 350mm
  • Weight (kg): 14.5kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
LD Systems - DEEP2 Series - PA Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4049521087257

Available for back order

Deliveries start from 20/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£294.23 ( £353.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £294.23 (£353.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £261.54 (£313.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --