You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Spectra QX40 Pixel Flight Case -
LEDJ296C
Product Overview
- Features 4x compartments for Spectra QX40 Pixel plus 2x accessory compartments
- Interlocking tongue and groove edging ensuring that all lids and covers stay secure even in an impact and form a fully dust proof seal
- 9mm Hexaboard plywood panels
- Fitted with metal tour label dish and label
- Heavy duty, industrial grade handles and butterfly catches
- All handles feature heavy duty rubber grips for comfort and non slip safety
- Riveted 35mm aluminium profile edge strips provide rigidity, strength and durability
- Heavy duty ball corners for added impact protection
- External dimensions without wheels (HxWxD): 372x943x570mm
- Weight: 28.2kg
Applications
LED Lighting, Lighting, Transportation, Enclosures
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 372mm
- :
- 943mm
- :
- 570mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £281.02 (£337.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























