You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Remote for Quad Fixtures -
LEDJ90C
Product Overview
- Programme select: Access to pre-set programmes
- Flash: Active strobe function
- DMX mode: Select different DMX channel modes
- Sound active button: Runs programmes in sound active mode
- Slave mode: Control in primary/secondary mode
- Set Address: DMX address setting
- RGBA/W: Adjust Red, Green, Blue and Amber/White LEDs
- Number: Set DMX values
- Black Out function
- 10m Range
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.83 (£19.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























