You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spot Light, Battery, Outdoor, LED, Cool White, 4000K, 6 VDC, 127 mm L x 108 mm W x 215 mm D -
4058075227385
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075227385
- Order Code:
- LA09230
- Product Range
- Battery LED Spotlight Single Series
- Also Known As:
- GTIN UPC EAN: 4058075227385
- Technical Datasheet:
- 4058075227385 Datasheet
Product Range Selector (Battery LED Spotlight Single Series)
See all from this product rangeProduct Overview
- Energy saving spotlight equipped with integrated motion and daylight sensor
- Battery operated
- Continuous battery life of up to 10 hours
- Required 4x D Batteries (not included)
- IP54 Rated
- Non-Dimmable
- Power Rating: 4W
- 260 Lumens
- Detection Range: 10m
- Dimensions (LxWxH): 127x108x215mm
Contents
Mounting screws and dowels included
Product Information
- :
- Spot Light
- :
- Battery
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 6VDC
- :
- 127mm
- :
- 108mm
- :
- 215mm
- :
- Battery LED Spotlight Single Series
- :
- -
Technical Documents (1)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.50 (£33.00) | ( ) |
| 5+ | £25.20 (£30.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























