You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W Solar Powered LED Door Light, 4000K, Cool White, 320lm, White, IP44 -
4058075267909
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075267909
- Order Code:
- LA09221
- Product Range
- DoorLED Solar Series
- Also Known As:
- GTIN UPC EAN: 4058075267909
- Technical Datasheet:
- 4058075267909 Datasheet
Product Range Selector (DoorLED Solar Series)
See all from this product rangeProduct Overview
- Solar powered outdoor LED luminaire
- Battery charges via solar panel
- Minimum charging time 7 hours (dependent on positioning & sunlight exposure)
- Energy efficient LEDs
- IP44 Rated
- 320 Lumens
- Dimensions (LxWxH): 192x110x30mm
- Non-Dimmable
Contents
Complete mounting and connecting accessories
Product Information
- :
- Wall Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 3.3VDC
- :
- 192mm
- :
- 110mm
- :
- 30mm
- :
- DoorLED Solar Series
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.95 (£23.94) | ( ) |
| 5+ | £18.69 (£22.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























