You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cover Ring, Surface Bulkhead Luminaires, Black, 300 W, 308 mm x 57 mm -
4058075399396
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075399396
- Order Code:
- LA10168
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4058075399396
- Technical Datasheet:
- 4058075399396 Datasheet
Product Overview
- Cover ring for surface bulkhead
- IK10 Rated
- Diameter: 300mm
- Height: 57mm
Product Information
- :
- Cover Ring
- :
- LEDVANCE Surface Bulkhead Luminaires
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.88 (£14.26) | ( ) |
| 5+ | £11.29 (£13.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























