You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bulkhead Light, LED, Warm White, 300 mm x 70 mm, 15 W, 3000 K, 1400 lm, 240 VAC -
4058075647541
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075647541
- Order Code:
- LA10153
- Product Range
- SURFACE BULKHEAD 300 SENSOR Series
- Also Known As:
- GTIN UPC EAN: 4058075647541
- Technical Datasheet:
- 4058075647541 Datasheet
Product Range Selector (SURFACE BULKHEAD 300 SENSOR Series)
See all from this product rangeProduct Overview
- High frequency sensor for daylight and motion detection
- IK10 & IP65 Rated
- Push wire terminal for tool-free connection
- Diameter: 300mm
- Height: 70mm
Product Information
- :
- -
- :
- 70mm
- :
- -
- :
- LED
- :
- SURFACE BULKHEAD 300 SENSOR Series
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.67 (£63.20) | ( ) |
| 5+ | £50.08 (£60.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























