You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.2W LED Frosted GLS Bulb, E27, 3000K, 470lm, Non-Dimmable -
4099854060090
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854060090
- Order Code:
- LP14796
- Also Known As:
- GTIN UPC EAN: 4099854060090
- Technical Datasheet:
- 4099854060090 Datasheet
Product Overview
- Lifetime of up to 15,000h
- Instant 100% light, no warm-up time
Product Information
- :
- Frosted GLS
- :
- E27 / ES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 320°
- :
- 40W
- :
- 470lm
- :
- 2.2W
- :
- 240V
- :
- A
- :
- 105mm
- :
- 60mm
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.08 (£9.70) | ( ) |
| 5+ | £7.67 (£9.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























