You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Cosy Adjustable Laptop Stand up to 17" -
64260089
- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 64260089
- Order Code:
- CS37102
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432129362
Product Overview
- Choose from four different heights: 162mm, 176mm, 188mm & 195mm
- Suitable for laptop displays from 13" to 17"
- Rubber inserts and integrated hook provide a secure platform for your device
- Open frame promotes effective airflow for optimal cooling and dissipating heat buildup
- Modern design with matt colour finish
- Folds up for easy storage when not in use
- Dimensions (HxWxD): 50x312x247mm (folded)
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.94 (£21.53) | ( ) |
| 10+ | £16.75 (£20.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























