You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Adjustable Computer Footrest -
65030085
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 65030085
- Order Code:
- OE08411
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432134809
Product Overview
- Adjustable footrest designed to promote a healthy posture and improve circulation by supporting your feet and legs
- The footrest reduces discomfort and stiffness that can result from extended periods of sitting
- Height adjustable design for maximum comfort, also ensures the correct seating position
- Choose from two height settings (78 mm/128 mm) by simply turning the foot rest over
- Encourages a rocking motion to keep you active and allow for regular changes in foot position
- One flat and one non-slip curved platform comfortably accommodates all foot sizes
- Strong, durable design perfectly combines functionality with elegant sophistication
- Dimensions (HxWxD): 135x508x300mm
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.60 (£70.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























