You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Cosy Adjustable Keyboard Wrist Rest, Light Grey -
65240085
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 65240085
- Order Code:
- CS38788
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432129386
Product Overview
- A full size keyboard wrist rest that provides support for the entire length of the keyboard
- Ergonomically designed to maximise daily comfort at your workspace
- Keeps your wrist posture straight and comfortable while maintaining a high level of performance
- Using a wrist rest minimises the impact of repetitive strain injuries and other aches and pains
- Choose from two heights for optimal wrist alignment by simply turning over the wrist support
- Provides additional padding and support for thumb rest areas and WASD keys
- Premium soft finish with foam-cushioned padding to provide maximum comfort
- Made from non-toxic materials with an easy to clean surface
- Tested and recommended by the German IGR Institute for Health and Ergonomics (according to DIN 26800 EN ISO 15537)
Contents
Wrist rest only
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.56 (£27.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























