You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cosy Dual Wireless Mouse, Grey -
65310089
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 65310089
- Order Code:
- CS38787
- Product Range
- Leitz Cosy Wireless Mice
- Also Known As:
- GTIN UPC EAN: 4002432129416
Product Range Selector (Leitz Cosy Wireless Mice)
See all from this product rangeProduct Overview
- Reliable wireless mouse that provides all-day comfort wherever you are
- Suitable for devices with or without Bluetooth functionality; compatible with Windows, Chrome OS, macOS and Android OS
- Connect directly to a laptop or smart device via Bluetooth 3.0/5.0 (Bluetooth LE) or to desktop PC with the 2.4GHz USB adaptor
- Choose from 1200, 2400 or 4000DPI levels to adjust cursor speed, set to high for casual browsing or low for precision editing
- High performance optical sensor provides accurate tracking for smooth wireless performance
- Suitable for use on difficult office surfaces, such as glass, granite, lacquer, marble and wood
- Government-grade encryption technology to meet corporate security protocols and protect your data
- Powered by 1x AA battery (battery included)
- Plastic free packaging to reduce environmental impact
Contents
Mouse, USB adaptor, 1x AA battery and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Grey
- :
- No
- :
- Leitz Cosy Wireless Mice
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.36 (£22.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























