You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Sitting Stool with Comfort Seat -
65780095
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 65780095
- Order Code:
- OE08398
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432136100
Product Overview
- Stylish and ergonomic stool on wheels to keep you moving and comfortable
- Unique triangular stool shape with a maximum load of 110kg
- Thick Dual Density Foam (DDF) seat with firm ergonomic support core to distribute weight evenly
- Soft foam cushioning also reduces pressure on the thighs and legs (similar to a saddle stool)
- Smooth pneumatic height adjustment (460-590mm) using the 3 levers underneath the seat
- Wide 600mm base prevents the stool from tipping over
- Lightweight and mobile design with five 360° easy roll castor wheels that enhance safety by increasing resistance when the chair is unoccupied
- Compact design, easy to store under a desk
- Quick and easy to set up in just a few steps, with no tools required
- German TÜV and GS safety tested, also tested and recommended by the German IGR Institute for Health and Ergonomics (according to DIN 26800 EN ISO 15537)
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £119.03 (£142.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























