You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Transducer, PCB -
LA 25-NP
- Manufacturer:
- LEM LEM
- Manufacturer Part No:
- LA 25-NP
- Order Code:
- SN36612
- Product Range
- LA25NP Series
- Technical Datasheet:
- LA 25-NP Datasheet
Product Range Selector (LA25NP Series)
See all from this product rangeProduct Overview
- Closed loop current transducer using the hall effect technology
- Primary nominal current of 25A
- 0.5% accuracy
- Primary current measuring range is ±36A
- Supply voltage is ±15V
- Conversion ratio is 1-2-3-4-5 : 1000
- Secondary nominal rms current is 25mA
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- PCB mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Product Information
- :
- Current
- :
- ± 15V
- :
- 14.25V
- :
- 15.75V
- :
- AC / DC / Pulsed
- :
- -36A to 36A
- :
- 0.5%
- :
- -36A to 36A
- :
- Open Loop, Hall Effect
- :
- 1µs
- :
- 25A
- :
- 0.5%
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- LA25NP Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.62 (£21.14) | ( ) |
| 5+ | £16.62 (£19.94) | ( ) |
| 10+ | £16.01 (£19.21) | ( ) |
| 25+ | £15.19 (£18.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























