You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Transducer, 50A - 

LA 55-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEM LEM
Manufacturer Part No:
LA 55-P
Order Code:
SN36611
Product Range
LA55 Series
Technical Datasheet:
LA 55-P   Datasheet
See all Technical Docs

Product Range Selector (LA55 Series)

See all from this product range

Product Overview

The LA 55-P from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
  • Closed loop current transducer using the hall effect technology
  • Primary nominal current of 50A
  • 0.65% accuracy
  • Primary current measuring range is ±70A
  • Supply voltage range from ±12V to ±15V
  • Conversion ratio is 1 : 1000
  • Secondary nominal rms current is 50mA
  • Insulated plastic case recognized according to UL 94-V0
  • Operating temperature range from -40°C to 85°C
  • PCB mounting

Applications

Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management

Product Information


:
Closed Loop

:
± 12V to ± 15V

:
-15V

:
15V

:
AC / DC / Pulsed

:
-70A to 70A

:
0.65%

:
-70A to 70A

:
Open Loop, Hall Effect

:
1µs

:
50A

:
0.9%

:
Through Hole

:
-40°C

:
85°C

:
LA55 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£18.83 ( £22.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.83 (£22.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.76 (£21.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.12 (£20.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £16.23 (£19.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --