You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED FLEXINECK MAGNIFIER LAMP -
LC8082LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8082LED
- Order Code:
- LA08052
- Product Range
- LightCraft - LED Magnifier Lamps
- Technical Datasheet:
- LC8082LED Datasheet
Product Range Selector (LightCraft - LED Magnifier Lamps)
See all from this product rangeProduct Overview
- 6,300K shadow-free light with low heat emission
- Ergonomic design with table base and lens cap
- 100mm (4") Lens @ 3 dioptres (1.75x magnification)
- Suitable for mobile use
- Cable length: 1.5m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Bench/Desktop
- :
- -
- :
- Close-Up Intricate Works
- :
- 3 Dioptre
- :
- LightCraft - LED Magnifier Lamps
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.55 (£35.46) | ( ) |
| 3+ | £27.75 (£33.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























