You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supreme Series 4" (109mm) Side Cutters - Tapered Head Flush Cut -
LIN7191
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- LIN7191
- Order Code:
- TL08625
- Product Range
- Lindstrom - Supreme Series Cutters
- Also Known As:
- GTIN UPC EAN: 7314150052509
- Technical Datasheet:
- LIN7191 Datasheet
Product Range Selector (Lindstrom - Supreme Series Cutters)
See all from this product rangeProduct Overview
- Supreme series Tapered Head cutting pliers
- ESD safe mono-material handles with return spring
- Micro-bevel & flush cut
- The cutting capacity given is for copper wire
- Suitable for cutting Cu
- High performance alloyed steel
- Polished finish
- Numerically controlled machine grinding guarantees edge angle accuracy & contact, increases the tools reliability & consistency
- Precision induction hardened edges 58-60 HRC
- Screw joint that minimizes friction & maximizes alignment of cutting edges
- CO standard handle shape in conductive material
Product Information
- :
- Side
- :
- 109mm
- :
- Flush
- :
- 1.25mm
- :
- -
- :
- Lindstrom - Supreme Series Cutters
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.96 (£69.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























