You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rx Series 5" (133.5mm) Side Cutters - Oval Head Micro-Bevel Cut - 

RX-8130

RX-8130 - Rx Series 5" (133.5mm) Side Cutters - Oval Head Micro-Bevel Cut

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
RX-8130
Order Code:
TL01552
Product Range
Lindstrom - Rx Series Cutters
Also Known As:
GTIN UPC EAN: 7314150103003
Technical Datasheet:
RX-8130   Datasheet
See all Technical Docs

Product Range Selector (Lindstrom - Rx Series Cutters)

See all from this product range

Product Overview

The RX cutter is an advanced ergonomic ESD dissipative cutter, manufactured from high performance ball-bearing steel, black oxidised with precision screw joint and lap-joint construction. The cutting edges are specially hardened for increased reliability and performance. The advanced features of all of the cutter include:
  • ESD protection manufactured to EN100 015
  • ESD RX Series Mftrs Part No: RX8130/RX8140/8150
  • Adjustable spring position, allows adjustment of tool width/tension (additional springs available)
  • Ergonomic extended handles with a specially shaped profile to increase user comfort
  • Distributes pressure over a wider area of the palm, reduces possible repetitive muscular conditions
  • Generates a 8.5mm long cut, has a cutting capacity of between 0.2 - 1.0mm copper wire
  • Length: 133mm

Product Information


:
Side

:
133mm

:
Flush

:
1mm

:
-

:
Lindstrom - Rx Series Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150103003

16 In stock Need more?

???PF_PDP_RSP_SUP???

£89.13 ( £106.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.13 (£106.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --